ECC30DTMT-S189

Heilind Number:SULECC30DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTMT-S189

Detailed Description

Introducing the ECC30DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, allowing for secure and efficient connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability even in harsh environments. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and compact design, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained applications. Trust the ECC30DTMTS189 for seamless and high-speed data transmission in your electronic systems.