ECC30DTMT

Heilind Number:SULECC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTMT

Detailed Description

Introducing the ECC30DTMT, a high-performance female connector designed for demanding board-to-board PCB applications. This threaded mount connector features two rows with a total of 60 positions, allowing for secure and reliable connectivity. Built to handle up to 3A of current and 700VAC, it meets stringent industry standards for power transmission. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a right-angle orientation and loop bellow contact type, it offers efficient signal transmission in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its matte tin termination plating guarantees long-term durability. The ECC30DTMT is the ideal choice for professionals seeking a rugged and high-quality connector solution.