ECC30MMAD

Heilind Number:SULECC30MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30MMAD

Detailed Description

Introducing the ECC30MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender, 2 rows, and a clearance hole mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The 2.54mm pitch and 60 positions make it ideal for intricate circuitry. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and 13.72mm connector height provide flexibility in installation. With matte tin termination plating and compliance with RoHS standards, the ECC30MMAD guarantees performance and environmental responsibility. Perfect for industrial, aerospace, and telecommunications applications, this connector delivers exceptional quality and reliability.