ECC30MMBD

Heilind Number:SULECC30MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMBD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMBD

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC30MMBD, offers reliable connectivity in electronic applications. Featuring a durable construction with Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission. With a male gender and 60 positions across 2 rows, it facilitates efficient board-to-board connections. The clearance hole mount type and thru-hole termination method enhance ease of installation. Operating at voltages up to 700 VAC and amperages of 3 A, it is suitable for various power and signal applications. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. With a pitch of 2.54mm, it offers precise alignment on PCBs. Meeting stringent standards, this connector is ideal for use in electronics and industrial environments.