ECC30MMBN

Heilind Number:SULECC30MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMBN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMBN

Detailed Description

Introducing the ECC30MMBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PBT and phosphor bronze construction, this male connector offers a durable and reliable connection. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power delivery. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With 60 positions and gold-plated contacts, it guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The ECC30MMBN is the perfect choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity with this top-of-the-line PCB connector.