ECC30MMDD

Heilind Number:SULECC30MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30MMDD

Detailed Description

Introducing our ECC30MMDD Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery and signal integrity. The Right Angle orientation and Thrue Hole termination method make installation easy and secure. With 60 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact design, measuring 13.72mm in height and 9.4mm in width, saves space on the PCB. Trust the ECC30MMDD for high-reliability connections in your project.