ECC30MMDN

Heilind Number:SULECC30MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMDN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMDN

Detailed Description

This male, right-angle PCB connector, with SKU ECC30MMDN, boasts high-quality construction with PBT and Phosphor Bronze materials. Designed for reliability, it offers a 3A amperage and can withstand up to 700VAC. Featuring two rows with 60 positions each, it ensures efficient connectivity on circuit boards. The termination method is through-hole, with contact plating in gold for optimal signal transmission. With a pitch of 2.54mm and a tail length of 6.35mm, it facilitates secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient, while the matte tin termination plating enhances durability. Trust in the ECC30MMDN for seamless board-to-board connections in your projects.