| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30MMJN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30MMJN |
ECC30MMJN
| Heilind Number: | SULECC30MMJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30MMJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30MMJN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a male gender and two rows of 60 positions, this connector offers seamless integration on PCBs. Its PBT housing and gold-plated phosphor bronze contacts ensure durability and efficient conductivity, rated for up to 3A and 700VAC. The right-angle orientation and through-hole termination method simplify installation, while the 2.54mm pitch accommodates standard spacing requirements. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace technology. Trust the ECC30MMJN for secure and high-speed connections in your electronic designs.

