ECC30MMMD

Heilind Number:SULECC30MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30MMMD

Detailed Description

Experience seamless connectivity with our ECC30MMMD Board To Board PCB Connector, meticulously crafted for optimal performance. This male connector, with PBT housing and Phosphor Bronze contact material plated with Gold, ensures durability and reliable contact. Featuring two rows of 60 positions, this connector offers ample connectivity options at a pitch of 2.54mm (0.1 inches). With a maximum amperage of 3A and voltage rating of 700VAC, it guarantees safe and efficient power transmission. The wire wrap termination method and clearance hole mount type make installation a breeze, while the straight orientation and 14.22mm (0.56 inches) tail length provide versatility in application. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, measuring 13.72mm (0.54 inches) in height and 9.4mm (0.37 inches) in width, makes it ideal for space-constrained installations. Trust in the ECC30MMMD for high-quality, high-reliability connections in your PCB assemblies.