ECC30MMND

Heilind Number:SULECC30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMND
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMND

Detailed Description

Introducing the ECC30MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 60 male pins, arranged in two rows with a 2.54mm pitch, offer efficient signal transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, the ECC30MMND is suitable for a wide range of industrial settings. The clearance hole mount type and card extender termination method make installation easy and secure. With a compact size of 9.4mm width and 13.72mm height, it is ideal for space-constrained applications. Trust the ECC30MMND for your connectivity needs, where performance and reliability are non-negotiable.