ECC30MMNN

Heilind Number:SULECC30MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMNN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMNN

Detailed Description

Introducing the ECC30MMNN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows, each housing 30 gold-plated contacts made of durable phosphor bronze. With a pitch of 2.54mm, it ensures precise and reliable connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The termination method via card extender and matte tin plating on the termination ensure secure attachment and excellent conductivity. Its straddle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh conditions. Trust the ECC30MMNN for seamless board-to-board connectivity in your next project.