ECC30MMRD

Heilind Number:SULECC30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMRD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMRD

Detailed Description

Introducing the ECC30MMRD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure attachment. The termination method of card extender, contact material of phosphor bronze with gold plating, and a pitch of 2.54mm guarantee excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it offers durability in various environments. The ECC30MMRD boasts 60 positions, each with a tail length of 4.45mm, ensuring comprehensive connectivity. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it suitable for space-constrained applications. With termination plating in matte tin, this connector is not only high-performing but also environmentally friendly. The ECC30MMRD is ideal for use in high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECC30MMRD and experience seamless performance like never before.