ECC30MMSD

Heilind Number:SULECC30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30MMSD

Detailed Description

The ECC30MMSD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and optimal conductivity. With a male gender, 2 rows, and 60 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various applications. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it space-efficient. Whether in aerospace, military, or industrial settings, the ECC30MMSD ensures dependable performance.