ECC30MMVD

Heilind Number:SULECC30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMVD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMVD

Detailed Description

Introducing the ECC30MMVD, a high-performance board-to-board PCB connector designed for precision electronic applications. This male connector, featuring two rows with a pitch of 2.54mm, offers seamless connectivity with clearance hole mounting. Constructed with PBT housing and phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and stability even in harsh environments. With 60 positions and a tail length of 3.3mm, it provides ample room for secure soldering. Its compact design, measuring 13.72mm in height and 9.4mm in width, suits space-restricted PCB layouts. Ideal for demanding applications, the ECC30MMVD is a trusted solution for engineers seeking top-tier connectivity in their designs.