ECC30MMVN

Heilind Number:SULECC30MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMVN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMVN

Detailed Description

Introducing the ECC30MMVN, a high-performance board-to-board PCB connector designed for seamless electronic connections in male gender applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. The right-angle orientation, along with 2 rows and 60 positions, offers flexibility in circuit board layouts. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, tail length of 3.3mm, and compact dimensions of 13.72mm x 9.4mm, it is ideal for space-constrained applications. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the ECC30MMVN is the perfect choice for high-reliability electronic systems.