ECC30MMWN

Heilind Number:SULECC30MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMWN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30MMWN

Detailed Description

Introducing the ECC30MMWN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This male connector features two rows with 60 positions, allowing for efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and reliability in operation. The termination method of thru-hole mounting and gold contact plating offer secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Operating within a wide temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The compact design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on PCBs. Trust the ECC30MMWN for high-quality and efficient board-to-board connectivity in your electronic designs.