ECC31DCAD-S189

Heilind Number:SULECC31DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCAD-S189

Detailed Description

Introducing the ECC31DCADS189, a female board-to-board PCB connector designed for high-performance applications. This connector, featuring two rows with a total of 62 positions, ensures secure and reliable connections. Made with PBT and Phosphor Bronze, it guarantees durability and conductivity. The termination method, thru-hole with clearance hole mount type, offers easy installation. With a 3A amperage and a voltage rating of 700VAC, it meets stringent electrical requirements. The gold-plated contacts provide excellent signal transmission, while the hairpin contact type enhances contact stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ECC31DCADS189 for high-reliability connectivity in your electronic systems.