ECC31DCAH-S189

Heilind Number:SULECC31DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCAH-S189

Detailed Description

Introducing the ECC31DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, right-angle orientation and two rows for efficient connectivity, this female connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable performance in diverse environments. Featuring gold-plated contacts and a clearance hole mount type, it guarantees secure and stable connections with a pitch of 2.54mm. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Its hairpin contact type and matte tin termination plating further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. With 62 positions and a tail length of 2.54mm, it offers ample connectivity options. Compact yet robust, it has a connector height of 15.49mm and width of 9.4mm, making it suitable for space-constrained PCB designs. The ECC31DCAHS189 is a standout choice for engineers seeking top-tier connectivity solutions.