ECC31DCAI-S189

Heilind Number:SULECC31DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCAI-S189

Detailed Description

Introducing the ECC31DCAIS189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic interconnectivity. With two rows and a total of 62 positions, this connector offers seamless data transmission in compact spaces. The female gendered connector features threaded mounting and through-hole termination for secure and durable installation. Crafted with PBT and phosphor bronze materials, it ensures optimal conductivity and longevity. Gold-plated contacts guarantee low contact resistance and high signal integrity, while the hairpin contact type and right-angle orientation facilitate efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The matte tin termination plating enhances solderability and corrosion resistance. Meeting the highest industry standards, the ECC31DCAIS189 is the perfect choice for demanding electronic systems requiring stable and high-speed connectivity.