ECC31DCAI-S371

Heilind Number:SULECC31DCAI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCAI-S371

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row, threaded mount design, is a high-performance component suitable for demanding applications. With a current rating of 3A and voltage capability up to 700VAC, it ensures reliable power transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its 62 positions, arranged in a 2.54mm pitch, offer ample connectivity options. The Hairpin contacts, oriented at a right angle, provide secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With Matte Tin termination plating, it ensures robust solder connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Suitable for various industries, this RoHS-compliant connector is a vital solution for your PCB connectivity needs.