| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCAI |
ECC31DCAI
| Heilind Number: | SULECC31DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCAI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, Threaded Mount, Thru Hole Termination, Gold-Plated Phosphor Bronze Contacts, 2.54mm Pitch, 700VAC, Hairpin Contact Type, Right Angle Orientation, 62 Positions, 2.54mm Tail Length, Operating Temperature Range -65 to 125 °C. With a compact design featuring a connector height of .61 inches and a width of 9.4mm, the ECC31DCAI is ideal for high-density board-to-board or card edge connections. Its Matte Tin termination plating ensures reliable conductivity in various electronic applications. This RoHS-compliant connector is a versatile solution for PCB connectivity needs in industries requiring durable and high-performance components.

