ECC31DCAN-S189

Heilind Number:SULECC31DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCAN-S189

Detailed Description

Introducing the ECC31DCANS189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers secure connectivity with a 3A amperage rating and a voltage capacity of 700VAC. Its two rows of 62 gold-plated contacts ensure efficient signal transfer, while the hairpin contact type and right-angle orientation facilitate easy mating. Suitable for through-hole mounting, this connector guarantees stability and longevity even in harsh conditions, thanks to its operating temperature range of -65 to 125°C. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, the ECC31DCANS189 is ideal for space-constrained applications. Trust in this connector for high reliability in your PCB designs.