ECC31DCAN-S371

Heilind Number:SULECC31DCAN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAN-S371
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCAN-S371

Detailed Description

Introducing the ECC31DCAN-S371, a female board-to-board PCB connector designed for high reliability applications. Featuring two rows with a total of 62 positions, this connector ensures secure and efficient connections in your electronic designs. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers flexibility in placement on the PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, it meets high-performance standards. The termination method is through-hole, with a tail length of 2.54mm (.1 in) for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the ECC31DCANS371 for reliable and durable connections in your electronic systems.