ECC31DCAN

Heilind Number:SULECC31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCAN

Detailed Description

Introducing the ECC31DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. Operating at 3A and 700VAC, it delivers robust power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal integrity. Its hairpin contact type and right-angle orientation make it ideal for space-constrained setups. With 62 positions and a pitch of 2.54mm, precise connectivity is assured. Featuring thru-hole termination and matte tin plating, it offers secure and lasting attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet effective solution. Trust the ECC31DCAN for seamless and efficient board-to-board connections in your electronic designs.