ECC31DCAS-S189

Heilind Number:SULECC31DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCAS-S189

Detailed Description

Introducing the ECC31DCASS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. Rated for a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power setups. Operating seamlessly in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. The termination method of thru-hole with matte tin plating guarantees easy and secure installation on PCBs. Measuring at a connector height of .61 in (15.49 mm) and width of .37 in (9.4 mm), it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the ECC31DCASS189 is a trusted connectivity solution.