| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCAS-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCAS-S371 |
ECC31DCAS-S371
| Heilind Number: | SULECC31DCAS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCAS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCASS371, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction, this connector ensures reliable connectivity in even the harshest environments. Featuring 62 gold-plated phosphor bronze contacts with a maximum voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation offer easy and secure mating, while the side-hole mount and thru-hole termination method provide versatile installation options. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the ECC31DCASS371 for robust and dependable board-to-board connections.

