ECC31DCAT-S189

Heilind Number:SULECC31DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCAT-S189

Detailed Description

Introducing the ECC31DCATS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a sleek right-angle orientation and threaded mount type, this connector ensures secure and efficient connectivity in aerospace, military, and industrial applications. Featuring two rows and 62 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity even in harsh operating conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and thru-hole termination method further enhance its durability and performance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand extreme environmental conditions. The ECC31DCATS189 is the perfect choice for high-reliability connectivity in mission-critical systems.