| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCAT |
ECC31DCAT
| Heilind Number: | SULECC31DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The two rows of 62 hairpin contacts, with a 2.54mm pitch, offer secure and efficient signal transmission. Its right-angle orientation and threaded mounting make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees long-term durability. Trust the ECC31DCAT for seamless and high-reliability board-to-board connections in critical electronic systems.

