ECC31DCBD-S189

Heilind Number:SULECC31DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCBD-S189

Detailed Description

The ECC31DCBD-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Its hairpin contact type, made of phosphor bronze and plated with gold, guarantees excellent conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while providing high performance. The matte tin termination plating ensures long-term reliability. Perfect for applications where precision and reliability are paramount, the ECC31DCBD-S189 is a top choice for engineers and designers in need of a high-quality connector solution.