ECC31DCBD

Heilind Number:SULECC31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCBD

Detailed Description

The ECC31DCBD is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 62 female contacts made of durable phosphor bronze, plated with gold for optimal conductivity. The hairpin contact type ensures secure connections, while the right-angle orientation allows for space-efficient mounting. Operating at a wide temperature range from -65°C to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, ensuring robust solder connections. With a tail length of 4.57mm, connector height of 15.49mm, and width of 9.4mm, it offers easy installation on PCBs. Meeting stringent quality standards, the ECC31DCBD is the ideal choice for applications requiring high reliability and performance.