| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCBH-S189 |
ECC31DCBH-S189
| Heilind Number: | SULECC31DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC31DCBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 62 positions, this connector offers a reliable connection for your electronic devices. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for use in aerospace, defense, and industrial sectors, this connector meets stringent quality standards. Upgrade your electronic designs with the ECC31DCBHS189.

