ECC31DCBH-S371

Heilind Number:SULECC31DCBH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCBH-S371

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECC31DCBH-S371, offers reliable connectivity with a robust design perfect for industrial applications. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring a female gender and right-angle orientation, it's ideal for space-saving installations. The Hairpin contact type with gold plating guarantees low contact resistance and durability. With 62 positions across 2 rows and a 2.54mm pitch, it provides ample connectivity options. The connector, with clearance hole mount and thru-hole termination, offers easy and secure assembly onto PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its matte tin termination plating ensures reliable solder connections. This high-performance connector, part of the ECC31DCBHS371 series, is a vital component for demanding electronic systems.