ECC31DCBH

Heilind Number:SULECC31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCBH

Detailed Description

Introducing the ECC31DCBH, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A, voltage capacity of 700 VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with 62 positions arranged in two rows, offers a pitch of 2.54mm and right-angle orientation, perfect for compact PCB layouts. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. With a tail length of 4.57mm and a low-profile design measuring just 15.49mm in height and 9.4mm in width, the ECC31DCBH is space-efficient without compromising performance. Ideal for use in telecommunications, industrial equipment, and aerospace systems, this connector guarantees durability and longevity. Trust in the ECC31DCBH for seamless board-to-board connections in your next project.