ECC31DCBI-S189

Heilind Number:SULECC31DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCBI-S189

Detailed Description

ECC31DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The 62 positions with two rows allow for versatile connectivity options. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method provide easy and secure installation. With a current rating of 3A, it meets high-power requirements. Overall, the ECC31DCBIS189 is a top choice for professionals in need of a reliable and durable connector solution.