| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCBI-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCBI-S371 |
ECC31DCBI-S371
| Heilind Number: | SULECC31DCBI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCBI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCBIS371, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and threaded mount type, this female connector features two rows of 62 gold-plated contact pins made of durable phosphor bronze, ensuring optimal conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The hairpin contact type and right-angle orientation offer easy and secure connectivity. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of applications where durability and stability are crucial. Upgrade your connectivity solutions with the ECC31DCBIS371.

