ECC31DCBI

Heilind Number:SULECC31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCBI

Detailed Description

Introducing the ECC31DCBI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring two rows for efficient data transmission, this female connector boasts a rugged threaded mount type and reliable thru-hole termination method. Engineered with PBT and Phosphor Bronze materials, it ensures durability and stable performance in demanding environments. The Gold-plated contacts offer superior conductivity, while the Hairpin contact type guarantees secure mating. With a pitch of 2.54mm, it supports high-speed data transfer up to 3A and 700VAC. The Right Angle orientation and compact dimensions make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, the ECC31DCBI is suitable for various industries requiring robust and dependable connectivity solutions. Upgrade your PCB design with this essential component for seamless and efficient system integration.