ECC31DCBN-S189

Heilind Number:SULECC31DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCBN-S189

Detailed Description

Introducing the ECC31DCBNS189, a high-performance board-to-board PCB connector designed for reliable power and data transmission. Featuring two rows of 31 female contact positions, this connector offers seamless connectivity in demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power delivery while maintaining safety standards. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation facilitate easy insertion and space-saving installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including telecommunications, automotive, and aerospace. Trust the ECC31DCBNS189 for robust and dependable board-to-board connections.