ECC31DCBN

Heilind Number:SULECC31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCBN

Detailed Description

The ECC31DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The connector, with a female gender and 2 rows, is ideal for right-angle orientation. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and efficient connectivity. With 62 positions and a pitch of 2.54mm, it provides ample room for signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of industries. Its compact design, with dimensions of 15.49mm x 9.4mm, makes it versatile for various PCB layouts. The matte tin termination plating ensures long-term performance. Overall, the ECC31DCBN is a top choice for engineers seeking high-reliability connectors for critical electronic systems.