ECC31DCBT-S189

Heilind Number:SULECC31DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCBT-S189

Detailed Description

The ECC31DCBT-S189 connector offers reliable board-to-board connectivity with its female gender, two rows, and threaded mount type. Featuring PBT and phosphor bronze construction, it ensures durability and performance. With an amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission in tight spaces. This connector, with 62 positions and a pitch of 2.54mm, is suitable for various electronic applications. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating adds to its reliability. At a compact height of 15.49mm and width of 9.4mm, it conserves space on the PCB. Trust in the ECC31DCBTS189 for secure and efficient connections in your electronic designs.