ECC31DCBT

Heilind Number:SULECC31DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCBT

Detailed Description

Introducing the ECC31DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connectivity in any environment. Featuring PBT and Phosphor Bronze construction, it offers excellent durability and conductivity. The gold-plated contact material guarantees low contact resistance and optimal signal transmission. With a voltage rating of 700 VAC and a current rating of 3A, this connector is suitable for power and data transmission. Its right-angle orientation and two rows of 62 positions make it versatile for various PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Operating in a wide temperature range from -65 to 125°C, the ECC31DCBT is a dependable choice for mission-critical systems.