ECC31DCCD-S189

Heilind Number:SULECC31DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCCD-S189

Detailed Description

Introducing the ECC31DCCDS189 Board-to-Board PCB Connector, a high-performance component designed for seamless interconnection in electronic systems. Featuring a total of 62 gold-plated Hairpin contacts arranged in two rows, this connector ensures reliable signal transmission with a low contact resistance of 3 A current carrying capacity. The orientation of the contacts is optimized for right-angle mounting, offering flexibility in PCB layout. With a durable construction that includes PBT and Phosphor Bronze materials, and termination by Thru-Hole method with Matte Tin plating, this connector guarantees longevity even in harsh environments, with an operating temperature range of -65 to 125 °C. Its compact dimensions of 9.4 mm width and 15.49 mm height, along with a .25-inch tail length, make it suitable for space-constrained applications. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for use in industries such as telecommunications, aerospace, and automotive, the ECC31DCCDS189 is the ideal solution for your board-to-board connectivity needs.