ECC31DCCD

Heilind Number:SULECC31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCCD

Detailed Description

Introducing the ECC31DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector features two rows with 62 positions, offering ample connectivity. The clearance hole mount type and through-hole termination method ensure secure installation. Its Phosphor Bronze contacts with gold plating guarantee reliable signal transmission, while the hairpin contact type and right-angle orientation optimize space efficiency. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various power and data transmission tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh environments. The ECC31DCCD's compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it versatile for PCB designs. Additionally, its matte tin termination plating ensures long-term durability. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.