| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCCH-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCCH-S371 |
ECC31DCCH-S371
| Heilind Number: | SULECC31DCCH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCCH-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCCH-S371, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm and 62 gold-plated contacts, this connector ensures reliable signal transmission in applications requiring a 3A current at 700VAC. Featuring a female gender, right-angle orientation, and clearance hole mount type, it offers flexibility in circuit board assembly. The contact material, phosphor bronze, and termination method, thru-hole with matte tin plating, guarantee long-term stability even in harsh environments with an operating temperature range of -65 to 125°C. With a compact size of 9.4mm in width and 15.49mm in height, the ECC31DCCH-S371 is the perfect choice for demanding industrial and electronic projects.

