ECC31DCCI-S189

Heilind Number:SULECC31DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCCI-S189

Detailed Description

Featuring PBT and phosphor bronze construction, the ECC31DCCI-S189 is a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows of hairpin contacts, it offers reliable connectivity in tight spaces. The threaded mount type and through-hole termination method ensure secure installation, while the gold-plated contacts guarantee excellent signal transmission. Rated for 3A and 700VAC, this connector is suitable for various power and data applications. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environmental conditions. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating adds durability and longevity to the connector. Ideal for use in demanding industrial and commercial settings, the ECC31DCCIS189 is a dependable solution for your connectivity needs.