| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCCI-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCCI-S371 |
ECC31DCCI-S371
| Heilind Number: | SULECC31DCCI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCCI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCCI-S371, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a compact right-angle orientation, it offers easy installation in tight spaces. Boasting 62 female contacts with a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC31DCCIS371 for high-quality connectivity solutions.

