ECC31DCCI

Heilind Number:SULECC31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCCI

Detailed Description

Introducing the ECC31DCCI Board To Board PCB Connector, a premium component designed for high-performance electronic connections. With a dual-row configuration and 62 female contacts, this connector offers seamless connectivity in intricate circuitry. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the right-angle orientation and hairpin contact type facilitate efficient PCB mating. With an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC31DCCI for exceptional connectivity in your electronic projects.