ECC31DCCN-S189

Heilind Number:SULECC31DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC31DCCN-S189

Detailed Description

Introducing the ECC31DCCNS189 Board To Board PCB Connector, a cutting-edge solution that combines PBT and phosphor bronze materials for superior performance. Designed for female gender, this connector features two rows, each accommodating 62 hairpin contact positions with gold plating for optimal conductivity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, it ensures reliable power transmission in various applications. The right-angle orientation and thru-hole termination method offer versatility in installation, while the matte tin plating guarantees durability even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding industrial and electronic projects. With a compact height of 15.49mm (0.61in) and a width of 9.4mm (0.37in), it saves space without compromising on functionality. Upgrade your connectivity with the ECC31DCCNS189 and experience seamless performance in your designs.