ECC31DCCN-S371

Heilind Number:SULECC31DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCCN-S371

Detailed Description

Introducing the ECC31DCCN-S371, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows and a pitch of 2.54mm, ensures reliable data and power transmission with a current rating of 3A and voltage capacity of 700VAC. Engineered for durability, it boasts a contact material of Phosphor Bronze with Gold plating and termination via Thru Hole method. The Hairpin contact type and right-angle orientation offer efficient mating in tight spaces, perfect for compact PCB designs. With 62 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Its connector height of 15.49mm and width of 9.4mm, combined with matte tin termination plating, make it suitable for various applications such as aerospace, defense, and industrial electronics. Trust the ECC31DCCNS371 for robust and secure board-to-board connections.