ECC31DCCS-S189

Heilind Number:SULECC31DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCCS-S189

Detailed Description

The ECC31DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust performance. Its 2.54mm pitch, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. The 62 female contacts with hairpin design guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it provides a compact yet efficient solution. The matte tin termination plating ensures solderability. Ideal for industrial and commercial applications, the ECC31DCCSS189 is a top choice for reliable board-to-board connectivity.