ECC31DCCS-S371

Heilind Number:SULECC31DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCCS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCCS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCCS-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a compact design with a contact pitch of 2.54mm (.1 inch) perfect for high-density circuit applications. This female connector, with two rows and 62 positions, offers reliable connectivity in demanding environments. Its side hole mount and through-hole termination method ensure secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The Hairpin contact type and right-angle orientation provide ease of use and space-saving benefits. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm (.25 inch), it offers a perfect fit for compact electronic devices. Trust in the ECC31DCCSS371 for high-performance connectivity in your PCB designs.